STMicroelectronicsVN540SPTR-ECurrent Limit Switches
Current Limit SW 1-IN 1-OUT to 8A 10-Pin PowerSO EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1 | |
| 8 | |
| 50(Max) | |
| -25 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.65(Max) |
| Package Width | 9.5(Max) |
| Package Length | 7.6(Max) |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | PowerSO EP |
| 10 | |
| Lead Shape | Gull-wing |
It's easy to keep your circuit safe from high voltages with this simple high side VN540SPTR-E power switch by STMicroelectronics. This charge controller has single output. It features 0.05(Max) Ohm switch on resistance. This device has a supply current of 3(Max) mA and a minimum output current of 2.8 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
