Arrow Electronic Components Online
VN340SP33E|STMICRO|simage
VN340SP33E|STMICRO|limage
Current Limit Switches

VN340SP-33-E

Current Limit SW 4-IN 4-OUT to 2A 10-Pin PowerSO EP Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Inputs
    4
  • Number of Outputs
    4
  • Maximum Output Current (A)
    2
  • Typical Switch On Resistance (mOhm)
    200(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    3.65(Max)
  • Package Width
    9.5(Max)
  • Package Length
    7.6(Max)
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    PowerSO EP
  • Pin Count
    10
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources