Top Searched
Current Limit Switches
VN330SP-E
Current Limit SW 4-IN 4-OUT to 2.5A 10-Pin PowerSO EP Tube
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Number of Inputs
4
Number of Outputs
4
Maximum Output Current (A)
2.5
Typical Switch On Resistance (mOhm)
200(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
3.65(Max)
Package Width
9.5(Max)
Package Length
7.6(Max)
PCB changed
10
Standard Package Name
SO
Supplier Package
PowerSO EP
Pin Count
10
Lead Shape
Gull-wing

