Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.95
Automotive
No
PPAP
No
Category
Small Signal
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
60
Maximum Gate-Source Voltage (V)
15
Maximum Gate Threshold Voltage (V)
2.5
Maximum Continuous Drain Current (A)
0.17
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
10
Maximum Drain-Source Resistance (mOhm)
5000@10V
Typical Input Capacitance @ Vds (pF)
60(Max)@25V
Maximum Power Dissipation (mW)
312.5
Typical Turn-Off Delay Time (ns)
10(Max)
Typical Turn-On Delay Time (ns)
10(Max)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Diameter
5.84(Max)
Mounting
Through Hole
Package Height
5.33(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-18
Pin Count
3
Lead Shape
Through Hole

