Arrow Electronic Components Online
VN101501|ZF|simage
VN101501|ZF|limage
Reduced Price
Hall Effect Sensors

VN101501

Hall Effect Sensor 25mA Bipolar 5V/9V/12V/15V/18V/24V 3-Pin

ZF Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9031.80.80.85
  • Automotive
    No
  • PPAP
    No
  • Magnetic Type
    Bipolar
  • Module/IC Classification
    Module
  • Maximum Output Current (mA)
    25
  • Minimum Operating Supply Voltage (V)
    3.8
  • Typical Operating Supply Voltage (V)
    5|9|12|15|18|24
  • Maximum Operating Supply Voltage (V)
    24
  • Maximum Supply Current (uA)
    7500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Screw
  • Package Height
    10.8 mm
  • Package Width
    6.35 mm
  • Package Length
    24.77 mm
  • PCB changed
    3
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources