Arrow Electronic Components Online
VN0101600111|SINE|simage
VN0101600111|SINE|limage
コネクタ接点

VN01 016 0011 1

Contact PIN Crimp ST Cable Mount 20-26AWG

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Circular
  • Contact Type
    Signal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Contact Resistance (mOhm)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Depth (mm)
    1.6
  • Wire Size (AWG)
    20-26
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources