Arrow Electronic Components Online
VN0101500471|SINE|simage
VN0101500471|SINE|limage
Connector Contact

VN01 015 0047 1

Contact PIN Crimp ST Cable Mount 18-19AWG Box

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Circular
  • Contact Type
    Stamped Signal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Contact Resistance (mOhm)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Mating Cycle (Cycles)
    500
  • Packaging
    Box
  • Wire Size (AWG)
    18-19
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources