Arrow Electronic Components Online
VMS36512|CUI|simage
VMS36512|CUI|limage
AC to DC Power Supplies

VMS-365-12

AC/DC Power Supply Single-OUT 12V 30.4A 365W Medical 23-Pin

CUI Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    30.4
  • Output Power (W)
    365
  • Minimum AC Input Voltage (V)
    90
  • Typical AC Input Voltage (V)
    110|230
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    125
  • Maximum DC Input Voltage (V)
    373
  • Minimum Isolation Voltage
    5656VDC
  • Line Regulation
    1%(Typ)
  • Load Regulation
    15%(Typ)
  • Maximum Input Current (A)
    5
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    90(Typ)
  • Configurable
    No
  • Power Indicator
    No
  • Ripple and Noise
    120mV(Max)
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    50
  • Mounting
    Screw
  • Package Height
    35.65(Max)
  • Package Width
    76.4
  • Package Length
    127
  • PCB changed
    23
  • Pin Count
    23

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources