Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.40.95.30
Automotive
No
PPAP
No
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
15
Output Current (A)
13.3
Output Power (W)
200
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
4000VAC
Line Regulation
0.5%(Typ)
Load Regulation
0.5%(Typ)
Maximum Input Current (A)
3
Input Frequency (Hz)
47 to 63
Tolerance (%)
±1(Typ)
Efficiency (%)
93(Typ)
Configurable
No
Input Connector Type
JST RCY Male
Output Connector Type
JST RCY Male
Power Indicator
Yes
Ripple and Noise
100mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Tray
Product Weight (g)
175
Mounting
Screw
Package Height
25.4 mm
Package Width
50.8 mm
Package Length
101.6 mm
PCB changed
11
Pin Count
11

