Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
1.7
Output Power (W)
20.4
Minimum AC Input Voltage (V)
90
Typical AC Input Voltage (V)
110|230
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
5656VDC
Line Regulation
0.5%
Load Regulation
1%
Maximum Input Current (A)
0.5
Input Frequency (Hz)
47 to 63
Efficiency (%)
83(Typ)
Configurable
No
Input Connector Type
PC Pins
Output Connector Type
PC Pins
Power Indicator
No
Ripple and Noise
100mV(Max)
Medical
Yes
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Weight (g)
50
Mounting
Through Hole
Package Height
17 + 2(Max)
Package Width
40.6
Package Length
60.5
PCB changed
4
Pin Count
4
We don't have prices now, please check later
Order Quantity

