AC to DC Power Supplies
VMS-180C-48-CNF
AC/DC Power Supply Single-OUT 48V 3.75A 180W 11-Pin Box
CUI IncProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.40.95.30
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
48
Output Current (A)
3.75
Output Power (W)
180
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
4000VAC
Line Regulation
0.5%(Typ)
Load Regulation
0.5%(Typ)
Maximum Input Current (A)
3
Input Frequency (Hz)
47 to 63
Tolerance (%)
±1(Typ)
Efficiency (%)
94(Typ)
Configurable
No
Input Connector Type
JST RCY Male
Output Connector Type
JST RCY Male
Power Indicator
Yes
Ripple and Noise
100mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Box
Product Weight (g)
260
Mounting
Chassis
Package Height
37
Package Width
62
Package Length
103.4
PCB changed
11
Pin Count
11

