Arrow Electronic Components Online
VMS16012|CUI|simage
VMS16012|CUI|limage
AC to DC Power Supplies

VMS-160-12

AC/DC Power Supply Single-OUT 12V 13.3A 160W Medical 14-Pin

CUI Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    13.3
  • Output Power (W)
    160
  • Minimum AC Input Voltage (V)
    90
  • Typical AC Input Voltage (V)
    230|110
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    125
  • Maximum DC Input Voltage (V)
    373
  • Minimum Isolation Voltage
    5656VDC
  • Line Regulation
    1%(Typ)
  • Load Regulation
    1%(Typ)
  • Maximum Input Current (A)
    2.5
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    90(Typ)
  • Configurable
    No
  • Input Connector Type
    Pin Terminal Block
  • Output Connector Type
    Pin Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    120mV(Max)
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Screw
  • Package Height
    27.5
  • Package Width
    50.8
  • Package Length
    101.6
  • PCB changed
    14
  • Pin Count
    14

Documentation and Resources

Datasheets
Design resources