Arrow Electronic Components Online
VLS6045EX1R5N|TDK|simage
VLS6045EX1R5N|TDK|limage
Inductor Surface Mount

VLS6045EX-1R5N

Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 5.3A 0.0221Ohm DCR 2424 T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    1.5u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    5.3(Typ)
  • Maximum Saturation Current (A)
    8.2
  • Maximum DC Resistance (Ohm)
    0.0221
  • Number of Terminals
    2
  • Case Size
    2424
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    6.3
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    6.3
  • Maximum Product Height (mm)
    4.5
Order Quantity

Documentation and Resources

Datasheets
Design resources