Inductor Surface Mount
VLS5045EX-330M
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.3A 0.24Ohm DCR 2020 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
33u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
1.3(Typ)
Maximum Saturation Current (A)
1.5
Maximum DC Resistance (Ohm)
0.24(Typ)
Number of Terminals
2
Case Size
2020
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
5.3
Mounting
Surface Mount
Maximum Product Depth (mm)
5.3
Maximum Product Height (mm)
4.5

