Arrow Electronic Components Online
VLS4015CX2R2MH|TDK|simage
VLS4015CX2R2MH|TDK|limage
Inductor Surface Mount

VLS4015CX-2R2M-H

Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Ferrite 2.71A 0.084Ohm DCR 1515 Automotive AEC-Q200 T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    2.2u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    2.71
  • Maximum Saturation Current (A)
    2.59
  • Maximum DC Resistance (Ohm)
    0.084
  • Number of Terminals
    2
  • Case Size
    1515
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    4.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    4.2
  • Maximum Product Height (mm)
    1.5

Documentation and Resources

Datasheets
Design resources