Arrow Electronic Components Online
VLS3015ET2R2M|TDK|simage
VLS3015ET2R2M|TDK|limage
Inductor Surface Mount

VLS3015ET-2R2M

Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.75A 0.084Ohm DCR 1212 T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    2.2u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    1.75(Typ)
  • Maximum Saturation Current (A)
    1.35
  • Maximum DC Resistance (Ohm)
    0.084
  • Number of Terminals
    2
  • Case Size
    1212
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.1
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    3.1
  • Maximum Product Height (mm)
    1.5
Order Quantity

Documentation and Resources

Datasheets
Design resources