Inductor Surface Mount
VLS3012ET-100M
Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 0.89A 0.336Ohm DCR 1212 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
10u
Tolerance
20%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
0.89(Typ)
Maximum Saturation Current (A)
0.64
Maximum DC Resistance (Ohm)
0.336
Number of Terminals
2
Case Size
1212
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
3.1
Mounting
Surface Mount
Maximum Product Depth (mm)
3.1
Maximum Product Height (mm)
1.2
Order Quantity

