Inductor Surface Mount
VLS3012CX-3R3M-1
Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Ferrite 1.99A 0.107Ohm DCR 1212 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
3.3u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
20%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
1.99
Maximum Saturation Current (A)
1.39
Maximum DC Resistance (Ohm)
0.107
Number of Terminals
2
Case Size
1212
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
3.2
Mounting
Surface Mount
Maximum Product Depth (mm)
3.2
Maximum Product Height (mm)
1.2
Order Quantity

