Inductor Surface Mount
VLS252010HBX-2R2M-1
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 1.76A 0.12Ohm DCR 1008 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Metal
Inductance (H)
2.2u
Tolerance
20%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
1.76
Maximum Saturation Current (A)
2.3
Maximum DC Resistance (Ohm)
0.12
Number of Terminals
2
Case Size
1008
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
2.7
Mounting
Surface Mount
Maximum Product Depth (mm)
2.2
Maximum Product Height (mm)
1
Order Quantity

