Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8547.20.00.00
Automotive
No
PPAP
No
Type
Rigid
Style
Vertical
Pipe Shape
Round
Pipe Size (mm)
3
Face Shape
Round
Number of Light Pipes
1
Material
Polycarbonate
Color
Clear
Mounting
Panel
Packaging
Bag
Product Length (mm)
4.7
Product Width (mm)
4.7
Product Height (mm)
6.4
Mounting
PCB

