Arrow Electronic Components Online
VLMRGB611200GS08|VISHAY|simage
VLMRGB611200GS08|VISHAY|limage
LEDs

VLMRGB6112-00-GS08

LED Tri-Color Blue/Green/Red 468nm/518nm/630nm Automotive AEC-Q101 6-Pin PLCC T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.41.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Tri-Color
  • Category
    Chip LED
  • Color
    Blue/Green/Red
  • Number of LEDs
    3
  • LED Material
    InGaN|AlGaInP
  • Lens Shape Type
    Rectangular
  • Mounting Orientation
    Top Mount
  • Intensity
    230mcd|1030mcd|730mcd
  • Dominant Wavelength (nm)
    469/526/624
  • Peak Wavelength (nm)
    468/518/630
  • Viewing Angle (°)
    60
  • Maximum Forward Current (mA)
    30
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    3.6/3.6/2.4
  • Reverse Voltage (V)
    1.2(Max)
  • Maximum Power Dissipation (mW)
    72
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Lead Standoff
    No
  • Supplier Color
    Blue/Green/Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    3.2
  • Package Length
    2.8
  • PCB changed
    6
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    6
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources