Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
Orange Red
Number of LEDs
1
LED Material
AlGaInP
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Typical Intensity
450mcd
Dominant Wavelength (nm)
617
Peak Wavelength (nm)
624
Viewing Angle (°)
120
Maximum Forward Current (mA)
50
Test Current (mA)
30
Maximum Forward Voltage (V)
2.5
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
130
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Orange Red
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
2.8
Package Length
3
PCB changed
2
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
2
Lead Shape
J-Lead
Order Quantity

