Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Yes
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
Green
Number of LEDs
1
LED Material
GaP
Lens Shape Type
Rectangular
Mounting Orientation
Top Mount
Typical Intensity
12mcd
Dominant Wavelength (nm)
568
Peak Wavelength (nm)
565
Viewing Angle (°)
120
Maximum Forward Current (mA)
20
Test Current (mA)
10
Maximum Forward Voltage (V)
2.8
Reverse Voltage (V)
6
Maximum Power Dissipation (mW)
56
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Green
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.2
Package Width
1.4
Package Length
2.1
PCB changed
2
Supplier Package
Mini-SMD
Pin Count
2

