Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Yes
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
Yellow
Number of LEDs
1
LED Material
AlGaInP
Lens Shape Type
Circular
Lens Appearance
Non Diffused
Mounting Orientation
Top Mount
Typical Intensity
75mcd
Dominant Wavelength (nm)
588
Peak Wavelength (nm)
590
Viewing Angle (°)
120
Maximum Forward Current (mA)
30
Test Current (mA)
10
Maximum Forward Voltage (V)
2.6
Reverse Voltage (V)
5(Min)
Maximum Power Dissipation (mW)
80
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Yellow
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
2.8
Package Length
3
PCB changed
2
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
2
Lead Shape
J-Lead
Order Quantity

