Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Blue
Number of LEDs
1
LED Material
InGaN
Lens Shape Type
Rectangular
Mounting Orientation
Top Mount
Typical Intensity
180mcd(Max)
Dominant Wavelength (nm)
475(Max)
Peak Wavelength (nm)
468
Viewing Angle (°)
130
Maximum Forward Current (mA)
20
Test Current (mA)
20
Maximum Forward Voltage (V)
3.8
Maximum Power Dissipation (mW)
76
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Lead Standoff
No
Supplier Color
Blue
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
0.8
Package Length
1.6
PCB changed
2
Supplier Package
Case 0603(1608Metric)
Pin Count
2
Order Quantity

