Arrow Electronic Components Online
VLDB1232G08|VISHAY|simage
VLDB1232G08|VISHAY|limage
LEDs

VLDB1232G-08

LED Uni-Color Blue 460nm 2-Pin SMD T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Blue
  • Number of LEDs
    1
  • LED Material
    InGaN
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Intensity
    3500mcd
  • Dominant Wavelength (nm)
    465
  • Peak Wavelength (nm)
    460
  • Viewing Angle (°)
    ±9
  • Maximum Forward Current (mA)
    30
  • Maximum Forward Voltage (V)
    3.4
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.77
  • Package Width
    2.3
  • Package Length
    2.3
  • PCB changed
    2
  • Supplier Package
    SMD
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources