Arrow Electronic Components Online
VLCF5020T6R8N1R31|TDK|limage
VLCF5020T6R8N1R31|TDK|simage
Inductor Surface Mount

VLCF5020T-6R8N1R3-1

Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 1.8A 0.165Ohm DCR 2020 T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    6.8u
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    1.8(Typ)
  • Maximum Saturation Current (A)
    1.39
  • Maximum DC Resistance (Ohm)
    0.165
  • Number of Terminals
    2
  • Case Size
    2020
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    5.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    5.2
  • Maximum Product Height (mm)
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources