Inductor Surface Mount
VLCF4024T-3R3N1R6-2
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 1.96A 0.068Ohm DCR 1515 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
3.3u
Tolerance
30%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
1.96(Typ)
Maximum Saturation Current (A)
1.6
Maximum DC Resistance (Ohm)
0.068
Number of Terminals
2
Case Size
1515
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
4.1
Mounting
Surface Mount
Maximum Product Depth (mm)
4.1
Maximum Product Height (mm)
2.4
Order Quantity

