Inductor Surface Mount
VLCF4020T-101MR26
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.45A 1.4Ohm DCR 1515 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
100u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
0.45(Typ)
Maximum Saturation Current (A)
0.26
Maximum DC Resistance (Ohm)
1.4
Number of Terminals
2
Case Size
1515
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
4.3
Mounting
Surface Mount
Maximum Product Depth (mm)
4.1
Maximum Product Height (mm)
2
Order Quantity

