Arrow Electronic Components Online
VL6180XV0NR1|STMICRO|simage
VL6180XV0NR1|STMICRO|limage
Specialized Sensors

VL6180XV0NR/1

Ambient Light and Proximity Sensor Digital Output 2.8V 12-Pin Optical LGA T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Ambient Light and Proximity Sensor
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Minimum Storage Temperature (°C)
    -40
  • Maximum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    2.8
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    2.8
  • Package Length
    4.8
  • PCB changed
    12
  • Standard Package Name
    LGA
  • Supplier Package
    Optical LGA
  • Pin Count
    12
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources