Proximity Sensors
VL53L8CXV0GC/1
Proximity Sensor Time of Flight(TOF) 2cm to 400cm 1.62V to 1.98V/3.13V to 3.47VDC 16-Pin OPT LGA EP T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.95.00
Automotive
No
PPAP
No
Type
Time of Flight(TOF)
Module/IC Classification
IC
Sensing Distance (mm)
20 to 4000
Sensing Distance Range (mm)
2 to 7|7 to 15|15 to 50|50 to 300|300 to 1200|>=1200
Response Frequency (Hz)
60(Max)
DC Supply Voltage (V)
1.62 to 1.98|3.13 to 3.47
Typical Operating Supply Voltage (V)
1.8|3.3
Maximum Operating Supply Voltage (V)
1.98|3.47
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Body Style
Rectangular
Terminal Type
Pin
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.75
Package Width
3.03
Package Length
6.4
PCB changed
16
Standard Package Name
LGA
Supplier Package
OPT LGA EP
Pin Count
16

