Arrow Electronic Components Online
VL53L1CBV0FY1|STMICRO|simage
VL53L1CBV0FY1|STMICRO|limage
Specialized Sensors

VL53L1CBV0FY/1

Long distance and multi-target sensor 12-Pin OLGA T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.10.50
  • Automotive
    No
  • PPAP
    No
  • Category
    Time of Flight Ranging Sensor
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Minimum Storage Temperature (°C)
    -40
  • Mounting
    Surface Mount
  • Package Height
    1.56
  • Package Width
    2.5
  • Package Length
    4.9
  • PCB changed
    12
  • Standard Package Name
    LGA
  • Supplier Package
    Optical LGA
  • Pin Count
    12
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources