Arrow Electronic Components Online
VL53L0CXV0DH1|STMICRO|limage
VL53L0CXV0DH1|STMICRO|simage
Proximity Sensors

VL53L0CXV0DH/1

Proximity Sensor Time of Flight(TOF) 200cm 2.6V to 3.5VDC 12-Pin Optical LGA T/R

STMicroelectronics
Datasheets 
Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Time of Flight(TOF)
  • Module/IC Classification
    IC
  • Sensing Distance (mm)
    2000(Max)
  • Sensing Distance Range (mm)
    >=1200
  • DC Supply Voltage (V)
    2.6 to 3.5
  • Typical Operating Supply Voltage (V)
    2.8
  • Maximum Operating Supply Voltage (V)
    3.5
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Industrial
  • Body Style
    Rectangular
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    2.4
  • Package Length
    4.4
  • PCB changed
    12
  • Standard Package Name
    LGA
  • Supplier Package
    Optical LGA
  • Pin Count
    12
Order Quantity

Documentation and Resources

Datasheets
Design resources