Capacitor Ceramic Multilayer
VJ1812Y473KXEAT
Cap Ceramic 0.047uF 500V X7R 10% Pad SMD 1812 150°C T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Capacitance Value
0.047uF
Tolerance
10%
Voltage
500VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Special Features
Wide Range of Case Sizes, Voltage Ratings and Capacitance Values
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
2.5
Size (mm)
4.5 X 3.2 X 2.18
Package/Case
1812
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Product Length (mm)
4.5
Product Depth (mm)
3.2
Product Height (mm)
2.18(Max)
Length Tolerance (mm)
±0.3
Depth Tolerance (mm)
±0.2

