Arrow Electronic Components Online
VJ1812Y274JXAAT|VISHAY|simage
VJ1812Y274JXAAT|VISHAY|limage
Capacitor Ceramic Multilayer

VJ1812Y274JXAAT

Cap Ceramic 0.27uF 50V X7R 5% Pad SMD 1812 150°C T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.27uF
  • Tolerance
    5%
  • Voltage
    50VDC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    2.5
  • Size (mm)
    4.5 X 3.2 X 2.18
  • Package/Case
    1812
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Product Length (mm)
    4.5
  • Product Depth (mm)
    3.2
  • Product Height (mm)
    2.18(Max)
  • Length Tolerance (mm)
    ±0.3
  • Depth Tolerance (mm)
    ±0.2

Documentation and Resources

Datasheets
Design resources