Capacitor Ceramic Multilayer
VJ0603Y104JXXAC
Cap Ceramic 0.1uF 25V X7R 5% Pad SMD 0603 150°C T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.60
Automotive
No
PPAP
No
Capacitance Value
0.1uF
Tolerance
5%
Voltage
25VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Special Features
Wide Range of Case Sizes, Voltage Ratings and Capacitance Values
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
3.5
Size (mm)
1.6 X 0.8 X 0.97
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.97(Max)
Length Tolerance (mm)
±0.15
Depth Tolerance (mm)
±0.15
Order Quantity

