Arrow Electronic Components Online
VJ0603A3R3DXBAP|VISHAY|simage
VJ0603A3R3DXBAP|VISHAY|limage
Capacitor Ceramic Multilayer

VJ0603A3R3DXBAP

Cap Ceramic 3.3pF 100V C0G 0.5pF Pad SMD 0603 150°C T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    3.3pF
  • Tolerance
    0.5pF
  • Voltage
    100VDC
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    0.1
  • Size (mm)
    1.6 X 0.8 X 0.97
  • Package/Case
    0603
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.97(Max)
  • Length Tolerance (mm)
    ±0.12
  • Depth Tolerance (mm)
    ±0.12

Documentation and Resources

Datasheets
Design resources