Arrow Electronic Components Online
VJ0402D1R2BXCAJ|VISHAY|simage
VJ0402D1R2BXCAJ|VISHAY|limage
Capacitor Ceramic Multilayer

VJ0402D1R2BXCAJ

Cap Ceramic 1.2pF 200V C0G 0.1pF Pad SMD 0402 125°C Medical T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    1.2pF
  • Tolerance
    0.1pF
  • Voltage
    200VDC
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    Yes
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    1.02 X 0.51 X 0.61
  • Package/Case
    0402
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.02
  • Product Depth (mm)
    0.51
  • Product Height (mm)
    0.61(Max)

Documentation and Resources

Datasheets
Design resources