Arrow Electronic Components Online
VIT028H6U1000C000|VICOR|simage
VIT028H6U1000C000|VICOR|limage
DC to DC Converter and Switching Regulator Module

VIT028H6U1000C000

Module DC-DC 28VIN 3-OUT 12.12V/5.05V/3.3V 70A/32A 1000W

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    3
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    28
  • Maximum Input Voltage (V)
    42
  • Output Voltage (V)
    12.12|5.05|3.3
  • Output Current (A)
    70|32
  • Output Power (W)
    1000
  • Minimum Isolation Voltage
    500VDC(Max)
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Efficiency (%)
    89(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    1502
  • Output Type
    Fixed
  • Package Height
    24.16
  • Package Width
    168.5
  • Package Length
    233.35

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources