Arrow Electronic Components Online
VIPER28LN|STMICRO|simage
VIPER28LN|STMICRO|limage
AC-DC 스위칭 변환기

VIPER28LN

AC to DC Switching Converter Flyback 66kHz Tube 7-Pin PDIP

STMicroelectronics
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Topology
    Flyback
  • Minimum Supply Voltage (V)
    8.5
  • Maximum Supply Voltage (V)
    23.5
  • Maximum Supply Current (mA)
    2.5
  • Maximum Switching Frequency (kHz)
    66
  • Soft Start Option
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.3
  • Package Width
    6.35
  • Package Length
    9.27
  • PCB changed
    7
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    7
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources