Arrow Electronic Components Online
VIPER27LN|STMICRO|simage
VIPER27LN|STMICRO|limage
AC to DC Switching Converters

VIPER27LN

AC to DC Switching Converter Flyback 60kHz Tube 7-Pin PDIP

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Topology
    Flyback
  • Minimum Supply Voltage (V)
    8.5
  • Maximum Supply Voltage (V)
    23.5
  • Maximum Supply Current (mA)
    2.5
  • Maximum Switching Frequency (kHz)
    60
  • Soft Start Option
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.3
  • Package Width
    6.35
  • Package Length
    9.27
  • PCB changed
    7
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    7
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources