Arrow Electronic Components Online
VIPER22ADIPE|STMICRO|simage
VIPER22ADIPE|STMICRO|limage
Top Searched
AC to DC Switching Converters

VIPER22ADIP-E

AC to DC Switching Converter Off-Line Switcher 66kHz Tube 8-Pin PDIP

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.60.18
  • Automotive
    No
  • PPAP
    No
  • Topology
    Off-Line Switcher
  • Minimum Supply Voltage (V)
    9
  • Maximum Supply Voltage (V)
    38
  • Maximum Supply Current (mA)
    4.5(Typ)
  • Maximum Switching Frequency (kHz)
    66
  • Soft Start Option
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    2.92
  • Package Width
    6.1
  • Package Length
    9.02
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources