Arrow Electronic Components Online
VIPER12ASE|STMICRO|simage
VIPER12ASE|STMICRO|limage
AC to DC Switching Converters

VIPER12AS-E

AC to DC Switching Converter Off-Line Switcher 66kHz Tube 8-Pin SO N

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Topology
    Off-Line Switcher
  • Minimum Supply Voltage (V)
    9
  • Maximum Supply Voltage (V)
    38
  • Maximum Supply Current (mA)
    4.5(Typ)
  • Maximum Switching Frequency (kHz)
    66
  • Soft Start Option
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.65(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SO N
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources