Arrow Electronic Components Online
VIBLSD1S5S5SIP|CUI|simage
VIBLSD1S5S5SIP|CUI|limage
DC to DC Converter and Switching Regulator Module

VIBLSD1-S5-S5-SIP

Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube

CUI Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    4.75
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    5.25
  • Output Voltage (V)
    5
  • Output Current (A)
    0.2
  • Output Power (W)
    1
  • Minimum Isolation Voltage
    1000VDC
  • Maximum Switching Frequency (kHz)
    300
  • Switching Regulator
    Yes
  • Load Regulation
    1%
  • Line Regulation
    0.25%
  • Efficiency (%)
    67(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.2
  • Package Width
    6
  • Package Length
    19.6
  • PCB changed
    4
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    4
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources