DC to DC Converter and Switching Regulator Module
VIBLSD1-S5-S12-DIP
Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 5-Pin DIP Module
CUI IncProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Type
Step Up
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
4.75
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.25
Output Voltage (V)
12
Output Current (A)
0.083
Output Power (W)
1
Minimum Isolation Voltage
1000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
100(Typ)
Switching Regulator
Yes
Load Regulation
1%
Line Regulation
0.25%
Efficiency (%)
71(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
2.4
Output Type
Fixed
Mounting
Through Hole
Package Height
7
Package Width
10
Package Length
20
PCB changed
5
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
5

