Arrow Electronic Components Online
VIBLSD1S12S5DIP|CUI|limage
VIBLSD1S12S5DIP|CUI|simage
DC to DC Converter and Switching Regulator Module

VIBLSD1-S12-S5-DIP

Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 5-Pin DIP Module

CUI Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    VIBLSD1-S12-S5-DIP
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    11.4
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    12.6
  • Output Voltage (V)
    5
  • Output Current (A)
    0.2
  • Output Power (W)
    1
  • Minimum Isolation Voltage
    1000VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    100(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    1%
  • Line Regulation
    0.25%
  • Efficiency (%)
    67(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    2.4
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    7
  • Package Width
    10
  • Package Length
    20
  • PCB changed
    5
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources