Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
200
Typical Input Voltage (V)
300
Maximum Input Voltage (V)
400
Output Voltage (V)
12
Output Power (W)
50
Minimum Isolation Voltage
3000Vrms
Switching Regulator
Yes
Load Regulation
0.5%
Line Regulation
0.5%
Efficiency (%)
90(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Output Type
Fixed
Mounting
Through Hole
Package Height
12.7
Package Width
57.9
Package Length
61
PCB changed
9
Supplier Package
Half-Brick
Pin Count
9
Lead Shape
Through Hole
Order Quantity

