Arrow Electronic Components Online
VIJ61EZ|VICOR|simage
VIJ61EZ|VICOR|limage
DC to DC Converter and Switching Regulator Module

VI-J61-EZ

Module DC-DC 300VIN 1-OUT 12V 25W 9-Pin Half-Brick

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    200
  • Typical Input Voltage (V)
    300
  • Maximum Input Voltage (V)
    400
  • Output Voltage (V)
    12
  • Output Power (W)
    25
  • Minimum Isolation Voltage
    3000Vrms
  • Switching Regulator
    Yes
  • Load Regulation
    1%
  • Line Regulation
    1%
  • Efficiency (%)
    88(Typ)
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    100
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    12.7
  • Package Width
    57.9
  • Package Length
    61
  • PCB changed
    9
  • Supplier Package
    Half-Brick
  • Pin Count
    9
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources