Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
21
Typical Input Voltage (V)
36
Maximum Input Voltage (V)
56
Output Voltage (V)
12
Output Current (A)
10
Output Power (W)
50
Minimum Isolation Voltage
3000Vrms
Input/Output Type
DC/DC
Switching Regulator
No
Load Regulation
0.5%
Line Regulation
0.5%
Efficiency (%)
90(Typ)
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Product Weight (g)
117.7
Output Type
Fixed
Mounting
Through Hole
Package Height
12.7
Package Width
57.9
Package Length
61
PCB changed
9
Supplier Package
Half-Brick
Pin Count
9
Order Quantity

