Arrow Electronic Components Online
VHR10N|JST|simage
VHR10N|JST|limage
Connector Discrete Wire Housing

VHR-10N

Conn Housing HDR 10 POS 3.96mm Crimp ST Cable Mount White Bag

JST Mfg. Co., Ltd.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    HDR
  • Number of Contacts
    10
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    3.96
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    250VDC|250VAC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    39.54
  • Product Depth (mm)
    10.5
  • Product Height (mm)
    13.3
  • Keyed
    Yes
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources